Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.600 |
5+ | €6.450 |
10+ | €6.290 |
50+ | €6.010 |
100+ | €5.850 |
250+ | €5.460 |
Product Information
Product Overview
RPH-3.0-T is a RPH-3.0 series cutting-edge non-isolated step-down power module. It is a compact and versatile solution designed to meet challenging power conversion needs with efficiency and precision. This buck regulator power module is equipped with an integrated shielded inductor, offering a host of features to ensure optimal performance and reliability. With a maximum input voltage of 55V, this module provides a robust solution for various applications, ensuring stable and efficient voltage regulation. Safety is a top priority, and this module comes equipped with short circuit, overcurrent, overvoltage, and undervoltage lockout features, ensuring the longevity and protection of connected device. The use of Flip-Chip technology enhances thermal management, ensuring that the module operates efficiently even in demanding conditions. Application includes industrial and automation, building and home automation, energy, datacom and telecom and infrastructure.
- Buck regulator power module with integrated shielded inductor
- Flip-Chip technology for improved thermal management
- Input voltage range from 4.5 to 55VDC, output volage range from 1 to 15VDC
- 3000mA max output current, 91% typ efficiency (VIN= 24VDC, VOUT= 12VDC, +25°C ambient)
- Minimum on time is 90ns typ (TAMB= 25°C), 100ns minimum off time typ (TAMB= 25°C)
- Switching frequency range from 400KHz to 640KHz (VOUT= 3.3VDC, RFREQ=100k)
- Plastic case material, 3 years warranty
- Dimension (L x W x H) is 10mm x 11.98mm x 3.98mm
- QFN package
- Operating junction temperature range from -40°C to 125°C
Technical Specifications
ITE, Industrial & Household
15W
15V
Programmable
55VDC
10mm
RPH-3.0 Series
Module
1V
3A
4.5VDC
4mm
12mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate