Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.690 |
5+ | €9.610 |
10+ | €9.530 |
50+ | €9.180 |
100+ | €8.840 |
250+ | €8.660 |
Product Information
Product Overview
RPL-10-T is a RPL-10 series buck converter with integrated inductor. The output is fully protected against continuous short-circuit, overload, under-voltage or over-temperature faults. A PG output and EN input allow easy power sequencing. Its high output current capability, small size, light load pulse skipping and fast transient regulation make the RPL-10 ideal for FPGAs, imaging systems, distributed power architectures, portable equipment in telecom as well as industrial applications. Application includes industrial and automation, building and home automation, energy, datacom and telecom and infrastructure.
- High power density, high efficiency, SCP, OCP, and UVLO protection
- Selectable operating frequency, constant on-time for fast transient load response
- Pulse skipping for optimal light load performance
- Input voltage range from 4 to 16VDC, output volage range from 0.6 to 5.5VDC
- 10mA max output current, 94% typ efficiency (VIN= 24VDC, VOUT= 12VDC, +25°C ambient)
- Minimum on time is 50ns max (VFB=500mV), 180ns minimum off time max (VFB=500mV)
- Switching frequency range from 480KHz to 720KHz (mode= VCC)
- Plastic case material, 3 years warranty
- Dimension (L x W x H) is 7.01mm x 7.01mm x 4.39mm
- 29 pad LGA-M package, operating junction temperature range from -40°C to 125°C
Technical Specifications
ITE, Industrial & Household
50W
5.5V
Programmable
16VDC
7mm
RPL-10 Series
Module
600mV
10A
4VDC
4.4mm
7mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate