Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPMB5.0-2.0-CT
Order Code3551806
Product RangeRPMB-2.0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.080 |
| 5+ | €6.820 |
| 10+ | €6.710 |
| 50+ | €6.570 |
| 100+ | €6.450 |
| 250+ | €6.340 |
Price for:Each
Minimum: 1
Multiple: 1
€7.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPMB5.0-2.0-CT
Order Code3551806
Product RangeRPMB-2.0 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max10W
Output Voltage Nom5V
Output Current Max2A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min5.5V
Input Voltage DC Max36V
Depth12.19mm
Width12.19mm
Height3.75mm
Product RangeRPMB-2.0 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
5.5V
Depth
12.19mm
Height
3.75mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Module
Output Power Max
10W
Output Current Max
2A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
12.19mm
Product Range
RPMB-2.0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011