Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPX-4.0-CT
Order Code3977375
Product RangeRPX Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.190 |
5+ | €7.880 |
10+ | €6.870 |
50+ | €6.690 |
100+ | €6.520 |
250+ | €6.480 |
Price for:Each
Minimum: 1
Multiple: 1
€8.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPX-4.0-CT
Order Code3977375
Product RangeRPX Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Output Power Max28W
Output Voltage Min1VDC
Output Voltage Max7VDC
Output Current Max4A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3.8VDC
Input Voltage DC Max36VDC
Height4.1mm
Depth5.5mm
Width5mm
Product RangeRPX Series
Product Overview
RPX-4.0-CT is a RPX-4.0 series buck regulator power module with integrated shielded inductor in a compact 5mm x 5.5mm x 4.1mm thermally-enhanced QFN package. The output voltage can be set with two resistors in the range from 1 up to 7VDC. The output current is up to 4A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults, making the device particularly suitable for industrial automation, test and measurement, portable devices, and high density or weight-sensitive applications.
- 3.8 - 36VDC input voltage, 4A output current
- Programmable output voltage: 1 to 7V
- Ultra-high power density: 5.0 x 5.5mm QFN footprint
- Enable, power good, soft start
- Flip-chip technology for improved thermal behaviour
- 3 year warranty
Technical Specifications
Power Supply Applications
-
Output Power Max
28W
Output Voltage Max
7VDC
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36VDC
Depth
5.5mm
Product Range
RPX Series
DC / DC Converter Type
Module
Output Voltage Min
1VDC
Output Current Max
4A
Input Voltage DC Min
3.8VDC
Height
4.1mm
Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002