Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPZ-0.6-CT
Order Code4079812
Product RangeRPZ-0.6 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPZ-0.6-CT
Order Code4079812
Product RangeRPZ-0.6 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Output Power Max2.46W
Output Voltage Min600mV
Output Voltage Max4.1V
Output Current Max600mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min1.8V
Input Voltage DC Max5.5V
Height1mm
Depth2mm
Width1.5mm
Product RangeRPZ-0.6 Series
Product Overview
RPZ-0.6-CT is a RPZ-0.6 series 0.6A buck converter with integrated power transistors and inductor in a tiny 2mm x 1.5mm x 1mm thermally-enhanced QFN package. The input range is from 1.8 to 5.5VDC for use in low power/low voltage systems. The tightly regulated output voltage can be set with two resistors in the range from 0.6V up to 4.1V. Its high current and small size make the RPZ-0.6 ideal for optical modules, industrial PCs, machine imaging systems, distributed power architectures, portable equipment in telecom as well as industrial applications.
- Integrated inductor
- Typical efficiency is 90% (efficiency tested at VIN= 4.5VDC, full load, and VOUT= 3.3VDC)
- Short circuit protection SCP, over current protection OCP, thermal shutdown
- Dimension (L x W x H) is 2.0 x 1.5 x 1.0mm
- Up to 125°C ambient temperature with derating
- Switching frequency is 3MHz
- 8-pin QFN package
Technical Specifications
Power Supply Applications
-
Output Power Max
2.46W
Output Voltage Max
4.1V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
2mm
Product Range
RPZ-0.6 Series
DC / DC Converter Type
Module
Output Voltage Min
600mV
Output Current Max
600mA
Input Voltage DC Min
1.8V
Height
1mm
Width
1.5mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001