Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREDAPT
Manufacturer Part NoDOME HD PLUGM20
Order Code7176818
Your Part Number
Technical Datasheet
37 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.820 |
| 10+ | €3.060 |
Price for:Each
Minimum: 1
Multiple: 1
€3.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DOME HD PLUGM20 is a M20 x 16mm Stopping Plug, made of glass filled nylon (polyamide), nitrile O-ring, hex head screw style. Dome head stopping plugs provide a method of filling unused entries in increased safety equipment, maintaining the certification and integrity of the equipment.
- 7Nm Impact resistance
- IP66 and 68 Protection rating
- -50 to 80°C Ambient temperature range
Applications
Industrial
Technical Specifications
Thread Size - Imperial
-
Screw Length
16mm
Screw Head Style
Hex Head
Thread Size - Metric
M20
Fastener Material
Nylon (Polyamide)
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006