Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
500 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.930 |
10+ | €3.300 |
25+ | €2.900 |
50+ | €2.730 |
100+ | €2.520 |
Price for:Each
Minimum: 1
Multiple: 1
€4.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part No357
Order Code4629062
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR44
Battery TechnologySilver Oxide
Battery Capacity190mAh
External Diameter11.6mm
External Height5.4mm
Battery TerminalsFlat Top
Pack Quantity1
Battery Type / SizeButton Cell
Weight2.3g
Battery IEC CodeSR1154W
Battery NEDA Code1107SO
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
11.6mm
Battery Terminals
Flat Top
Battery Type / Size
Button Cell
Battery IEC Code
SR1154W
Battery Compliance
-
SVHC
No SVHC (07-Nov-2024)
Battery Size Code
SR44
Battery Capacity
190mAh
External Height
5.4mm
Pack Quantity
1
Weight
2.3g
Battery NEDA Code
1107SO
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023