Print Page
Image is for illustrative purposes only. Please refer to product description.
6,269 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €1.790 |
10+ | €1.530 |
25+ | €1.480 |
50+ | €1.440 |
100+ | €1.400 |
Price for:Each
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR1025
Order Code4551103
Technical Datasheet
Battery Voltage3V
Battery Size Code1025
Battery TechnologyLithium Manganese Dioxide
External Diameter10mm
Battery Capacity30mAh
External Height2.5mm
Battery TerminalsFlat Top
Pack Quantity1
Weight0.6g
Battery IEC CodeCR1025
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
30mAh
Battery Terminals
Flat Top
Weight
0.6g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
1025
External Diameter
10mm
External Height
2.5mm
Pack Quantity
1
Battery IEC Code
CR1025
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
UN Hazard Code:3090