Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENATA
Manufacturer Part NoZA13
Order Code4132797
Product RangeHearing Aid Battery Series
Also Known AsPR48
Technical Datasheet
251 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.450 |
5+ | €2.320 |
10+ | €2.210 |
20+ | €1.900 |
50+ | €1.770 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
€2.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoZA13
Order Code4132797
Product RangeHearing Aid Battery Series
Also Known AsPR48
Technical Datasheet
Battery Voltage1.4V
Battery Size CodePR48
Battery TechnologyZinc Air
External Diameter7.9mm
Battery Capacity310mAh
External Height5.4mm
Battery TerminalsPressure Contact
Pack Quantity6
Battery Type / SizeButton Cell
Weight0.9g
Battery IEC CodePR48
Battery NEDA Code7000ZD
Battery Compliance-
Product RangeHearing Aid Battery Series
SVHCTo Be Advised
Technical Specifications
Battery Voltage
1.4V
Battery Technology
Zinc Air
Battery Capacity
310mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
PR48
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
PR48
External Diameter
7.9mm
External Height
5.4mm
Pack Quantity
6
Weight
0.9g
Battery NEDA Code
7000ZD
Product Range
Hearing Aid Battery Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85066000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008