Print Page
Image is for illustrative purposes only. Please refer to product description.
424 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.890 |
10+ | €22.260 |
25+ | €22.010 |
50+ | €21.500 |
100+ | €18.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€23.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No7204L12JG8
Order Code3869591
Technical Datasheet
Logic Case StylePLCC
No. of Pins32Pins
Frequency50MHz
IC Case / PackagePLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Memory Organisation4K x 9bit
Operating Temperature Min0°C
Operating Temperature Max70°C
FIFO FunctionAsynchronous
Access Time12ns
Product Range-
Technical Specifications
Logic Case Style
PLCC
Frequency
50MHz
Supply Voltage Min
4.5V
Memory Organisation
4K x 9bit
Operating Temperature Max
70°C
Access Time
12ns
MSL
MSL 3 - 168 hours
No. of Pins
32Pins
IC Case / Package
PLCC
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
FIFO Function
Asynchronous
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536