Print Page
Image is for illustrative purposes only. Please refer to product description.
1,423 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.780 |
10+ | €0.595 |
100+ | €0.445 |
500+ | €0.354 |
1000+ | €0.293 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No74CBTLV3125PGG8
Order Code3869603
Technical Datasheet
No. of Channels4Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max15ohm
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins14Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
4Channels
Switch Type
Bus Switch
IC Case / Package
TSSOP
No. of Pins
14Pins
Supply Voltage Max
3.6V
MSL
MSL 1 - Unlimited
Output Current
-
On State Resistance Max
15ohm
Logic Case Style
TSSOP
Supply Voltage Min
2.3V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability