Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.890 |
Product Information
Product Overview
8N3SV75EC-0026CDI is an 8N3SV75 is a LVPECL frequency-programmable VCXO with very flexible frequency and pull-range programming capabilities. The device uses IDT's fourth generation FemtoClock® NG technology for an optimum of high clock frequency and low phase noise performance. The device accepts 2.5V or 3.3V supply and is packaged in a small, lead-free 6-lead ceramic 5mm x 7mm x 1.55mm package. The device can be factory-programmed to any frequency in the range of 15.476MHz to 866.67MHz and from 975MHz to 1,300MHz to the very high degree of frequency precision of 218Hz or better. The extended temperature range supports wireless infrastructure, telecommunication and networking end equipment requirements.
- Factory-programmable VCXO pull range and control voltage polarity
- Absolute pull range (APR) programmable from typical ±4.5 to ±754.5ppm
- One 2.5V/3.3V LVPECL clock output
- Output enable control input, LVCMOS/LVTTL compatible
- RMS phase jitter at 156.25MHz (12kHz - 20MHz), 0.5ps (typical)
- Ambient operating temperature range from -40°C to 85°C
Technical Specifications
Programmable Clock
1Outputs
3.465V
-40°C
6Pins
No SVHC (27-Jun-2024)
114.285MHz
-
3.135V
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate