Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €17.820 |
10+ | €17.460 |
25+ | €17.110 |
50+ | €16.750 |
Price for:Each
Minimum: 1
Multiple: 1
€17.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No8V19N490ABDGI
Order Code2916935
Technical Datasheet
Clock IC TypeClock Synchroniser, Jitter Attenuator
Frequency2.94912GHz
No. of Outputs18Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleBGA
No. of Pins100Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Clock IC Type
Clock Synchroniser, Jitter Attenuator
No. of Outputs
18Outputs
Supply Voltage Max
3.465V
No. of Pins
100Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Frequency
2.94912GHz
Supply Voltage Min
3.135V
Clock IC Case Style
BGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability