Print Page
Image is for illustrative purposes only. Please refer to product description.
7,463 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.180 |
10+ | €2.400 |
25+ | €2.200 |
50+ | €2.020 |
100+ | €1.830 |
250+ | €1.790 |
500+ | €1.750 |
1000+ | €1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DBL411BGLFT
Order Code3262970
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency150MHz
No. of Outputs4Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleTSSOP
No. of Pins20Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
9DBL411BGLFT is a four output low power differential fanout buffer for PCI express Gen1, Gen2, Gen3, and QPI. Each output has its own OE# pin. The device has a maximum operating frequency of 150MHz. Application includes PCI-Express Gen1-2-3 or QPI fanout buffer.
- Low power differential outputs for PCI-Express and QPI clocks
- Power down mode when all OE# are high
- Four low power differential output pairs
- Individual OE# control of each output pair
- <lt/>15ps additive output cycle-cycle jitter, <lt/>50ps output to output skew
- Supply voltage range from 3 to 3.600V (supply voltage, RS = 33ohms, CL = 2pF test load)
- Input frequency range from 15 to 150MHz (VDD = 3.3V)
- Slew rate variation is 20% (max, single-ended measurement)
- Propagation delay range from 2.5 to 3.5ns (input to output delay)
- 20pin TSSOP package, temperature range from 0 to +70°C
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
4Outputs
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Frequency
150MHz
Supply Voltage Min
3V
Clock IC Case Style
TSSOP
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001