Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.850 |
| 10+ | €4.800 |
| 25+ | €4.560 |
| 50+ | €4.460 |
| 100+ | €4.220 |
Product Information
Product Overview
The 9FGV1001 is a member of IDT's PhiClock™ programmable clock generator family. The 9FGV1001 provides four non-spread spectrum copies of a single output frequency and two copies of the crystal reference input. Two select pins allow for hardware selection of the desired configuration, or two I2C bits allow easy software selection of the desired configuration. The user may configure any one of the four OTP configurations as the default when operating in I2C mode. Four unique I2C addresses are available, allowing easy I2C access to multiple components.
- 1.8V to 3.3V operation
- Individual 1.8V to 3.3V VDDO for each programmable output pair
- Supports HCSL, LVDS and LVCMOS I/O standards
- Supports LVPECL and CML logic with easy AC coupling
- HCSL utilizes IDT's LP-HCSL technology for improved performance
- Programmable output impedance of 85 or 100Ω
- On-board OTP supports up to 4 complete configurations
- Configuration selected via strapping pins or I2C
Applications
Computers & Computer Peripherals, Clock & Timing
Technical Specifications
Programmable Clock Generator
4Outputs
3.465V
24Pins
85°C
-
No SVHC (12-Jan-2017)
325MHz
1.71V
VFQFPN
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate