Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
490+ | €3.200 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 490
Multiple: 490
€1,568.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No9FGV1001C001NBGI
Order Code4207990
Technical Datasheet
Clock IC TypeProgrammable Clock Generator
Frequency240MHz
No. of Outputs4Outputs
Supply Voltage Min1.71V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFPN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
9FGV1001C is a low phase-noise, low-power programmable PhiClock™ generator. The device is optimized for low phase noise in non-spread spectrum applications such as Ethernet or PCI Express. Four user-defined configurations may be selected via two hardware select pins or two I2C bits, allowing easy software selection of the desired configuration. Typical application includes high-performance computing (HPC), enterprise storage including eSSDs, 10G / 25G / 100G Ethernet, data centre accelerators, multiple XO replacement.
- Common clocked (CC), independent reference without spread spectrum (SRnS)
- 4 programmable output pairs plus 2 REF outputs, 25MHz external XTAL frequency
- 1 integer output frequency per configuration
- 1MHz to 325MHz differential outputs, 1MHz to 200MHz single-ended outputs
- 261fs RMS 12KHz to 20MHz typical phase jitter at 156.25MHz
- PCIe Gen5 jitter (CC) <lt/> 0.08ps RMS, PCIe Gen5 jitter (SRNS) <lt/> 0.07ps RMS
- Supports HCSL, LVDS and LVCMOS I/O standards
- HCSL utilizes LP-HCSL technology for improved performance, lower power and higher integration
- 3.3V supply voltage on all pins, 100 ohm impedance
- 24 pin VFQFPN, ambient operating temperature range from -40 to 85°C
Technical Specifications
Clock IC Type
Programmable Clock Generator
No. of Outputs
4Outputs
Supply Voltage Max
3.465V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
240MHz
Supply Voltage Min
1.71V
Clock IC Case Style
VFQFPN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability