Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.500 |
10+ | €9.790 |
25+ | €8.770 |
50+ | €8.200 |
100+ | €7.630 |
250+ | €7.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€13.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoCD22M3494MQZ96
Order Code2983575
Technical Datasheet
Crosspoint Switch TypeAnalogue
I/O Compatibility-
Control InterfaceParallel
Supply Voltage Min4V
Supply Voltage Max15V
IC Case / PackageLCC
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Crosspoint Switch Type
Analogue
Control Interface
Parallel
Supply Voltage Max
15V
No. of Pins
44Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
I/O Compatibility
-
Supply Voltage Min
4V
IC Case / Package
LCC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability