Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.720 |
| 10+ | €4.960 |
| 25+ | €4.680 |
| 50+ | €4.500 |
| 100+ | €4.320 |
| 500+ | €3.940 |
Product Information
Product Overview
DA14531MOD-00F01002 is a SmartBond TINY™ Bluetooth® low energy module. It is the first Dialog Bluetooth® low energy module based on world’s lowest power DA14531 SoC. The module offers a unique combination of the lowest power and the integration of all external components including antenna at a very affordable price. It is designed to enable use of Bluetooth® Low Energy in applications where Bluetooth® Low Energy could not be used because of cost or complexity. The bigger picture is to drive Bluetooth® Low Energy technology into every application, turning every product into a connected IoT node to drive the next 1 billion IoT devices in the market. This module is supported by SW that is easy to work with. This lowers the threshold to use Bluetooth® Low Energy technology and significantly speeds up the design time. The module comes with a configurable DSPS and next generation Codeless SW to design Bluetooth® applications without Bluetooth® knowledge or advanced programming skills.
- 16MHz 32bit Arm® Cortex® M0+ w/ SWD interface, 128KB internal flash, 48KB RAM, 144KB ROM, 32KB OTP
- 2mA RX at VBAT=3V, 4mA TX at VBAT=3V and 0dBm and 1.8µA at sleep with all RAM retained current
- Radio: programmable RF transmit power from -19 to +2.2dBm and -93dBm receiver sensitivity
- Interfaces: quadrature decoder w/ 3ch, 3ch 11bit ENOB ADC, 9 GPIO, SPI, 2x UART, 1wire UART
- Operating range from 1.8V to 3.3V
- Real time clock and trimmed 32MHz crystal
- Module SW Tools: Flash/OTP programmer, SUOTA support, battery Life Estimation, data rate monitoring
- Module SW Tools: real-time power profiling and production line testing
- Typical applications include Beacons, remote controls, proximity tags, low power sensors
Technical Specifications
Bluetooth 5.1
3.3V
1Mbps
-93dBm
85°C
No SVHC (25-Jun-2025)
1.8V
-
Class 2
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate