Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €104.460 |
Product Information
Product Overview
DA14535-00FXDEVKT-P is a SmartBond TINY DA14535 Bluetooth Low Energy 5.3 SoC development kit Pro for the DA14535 SmartBond TINY™ SoC includes a motherboard, daughterboard, and cables. This kit is primarily intended for software application development and power measurements. This kit offers users the capability for software development, programming DA14535 via JTAG or UART using the DA14535 SDK, RF characterization, hardware prototyping, PMM2 (power measurement, 2x auxiliary voltage/current measurement, monitoring 8x digital inputs (0.9V -5V)), connecting MikroBUS™ modules. The DA14535 is an ultra-low power Bluetooth 5.3 SoC with an Arm® Cortex® M0+, 64kB of RAM, and 12kB of OTP that is specified for operation at 105°C. The DA14535 is an enhanced version of the DA14531. Suitable for medical applications, disposables, Beacons, proximity tags and trackers, wireless sensor nodes, smartwatches, human interface devices, toys and industrial applications.
- Easily attached/detached daughterboards
- Integrated power measurement module
- Can be powered from a USB power bank
- DCDC buck or LDO mode operation
- MikroBUS and Pmod™ headers
- SEGGER J-Link debugger
Contents
Motherboard, SoC daughterboard, USB cable, and Quick Start Guide.
Technical Specifications
Renesas
Bluetooth Low Energy, SoC
Pro-Motherboard & Pro-Daughterboard DA14535-00000FX2
No SVHC (25-Jun-2025)
DA14535-00000FX2
Wireless Connectivity
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate