Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €122.48 |
Product Information
Product Overview
DA14535MOD-00DEVKT-P is a SmartBond TINY DA14535MOD Bluetooth Low Energy 5.3 Module development kit Pro for the DA14535 SmartBond TINY™ module, which includes a motherboard, daughterboard, 3 module samples, and cables. This kit is primarily used for software application development and power measurements. The DA14535 daughterboard features an integrated semiconductor DA14535 SmartBond TINY module. The DA14535 SmartBond TINY module daughterboard has the capability of mounting a MikroBUS™ module. The purpose of this daughterboard is to provide users with the following capabilities such as access to the DA14535 SmartBond TINY module, via UART or JTAG, connecting MikroBUS module, user access to general-purpose LEDs, user access general purpose buttons, reset button, test points for all output signals and stand-alone operation. This module is based on the world’s smallest and lowest power Bluetooth 5.3 System-on-Chip, brings the DA14535 SoC advantages to an integrated module.
- Integrated power measurement module
- Embedded printed antenna
- RF port output (connector not included)
- Support for coin cell battery (battery holder not included)
- Header for MikroBUS or Pmod™
- SEGGER J-Link debugger
- Globally certified module
- Fully compliant with Bluetooth v5.3
- Just requires a power supply and a PCB to build a Bluetooth application
- Suitable for Beacons, stylus pens, keyboards, mouse devices, trackpads toys, smartwatches
Contents
Motherboard, DA14535MOD daughterboard, 3 module samples, USB cable, and Quick start guide.
Technical Specifications
Renesas
Bluetooth Low Energy, SoC
Pro-Motherboard & Pro-Daughterboard DA14535-00000FX2
No SVHC (25-Jun-2025)
DA14535-00000FX2
Wireless Connectivity
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate