Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €260.220 |
Price for:Each
Minimum: 1
Multiple: 1
€260.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14706-00HZDEVKT-P
Order Code3972601
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberDA14706
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy
Kit ContentsMother Board, Daughterboard DA14706, Current Sensing Board, Display Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DA14706 Development Kit Pro is ideal for software developers who want total control over their software development and want to keep an eye on the power consumption of their application. It contains a mother board, DA14706 daughterboard, current sensing board and a display board. It gives you access to all of the package's GPIOs.
- Flexible battery options
- QSPI-Flash memory for booting
- Headers for I/O monitoring and expandability
- Option to support PMOD boards
- Option to support MikroBUS click boards
- Provisions for automated test
- On-board basic peripherals for demo and development
- JTAG debugger and connectivity to PC
- Power measurement module
- 30.22mm, 390x390 AMOLED display
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Wireless Communication
Kit Contents
Mother Board, Daughterboard DA14706, Current Sensing Board, Display Board
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
DA14706
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.520724