Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €137.690 |
Price for:Each
Minimum: 1
Multiple: 1
€137.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEVK9FGV1008
Order Code2947091
Silicon ManufacturerIntegrated Device Technology
Silicon Core Number9FGV1008
Kit Application TypeClock & Timing
Application Sub TypeProgrammable Clock Generator
Kit ContentsPhiClock PCIe Evaluation Board 9FGV1008, USB Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EVK9FGV1008 is an evaluation board for the 9FGV1008 programmable PhiClock™ generator. It provides a convenient way of configuring and programming the blank parts for the 9FGV1008 device. With the on-board USB interface, the IDT Timing Commander™ GUI can communicate to the device for configuration and frequency validation.
- USB powered
- USB cable
- Board is USB 2.0/3.0 compatible
- Free Timing Commander™ software
Contents
PhiClock PCIe evaluation board 9FGV1008, USB cable.
Technical Specifications
Silicon Manufacturer
Integrated Device Technology
Kit Application Type
Clock & Timing
Kit Contents
PhiClock PCIe Evaluation Board 9FGV1008, USB Cable
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
9FGV1008
Application Sub Type
Programmable Clock Generator
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25