Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €192.980 |
Price for:Each
Minimum: 1
Multiple: 1
€192.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2270EVBI
Order Code4099834
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerRenesas
Silicon Core NumberF2270NLGK
Application Sub TypeVoltage Variable RF Attenuator
Kit ContentsEvaluation Board F2270NLGK
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
F2270EVBI is an evaluation board for F2270, 75 ohm, voltage variable RF attenuator. It is fully populated evaluation board which allows the customer to easily evaluate the F2270 Voltage Variable Attenuator. Attenuation slope may be set to either positive or negative attenuation slope using the on-board jumper pins.
- Type F-connectors for THRU calibration and RF1 and RF2
- Power supply VCC (supply voltage) and VCTRL (control voltage) connected through SMA connectors
- J7 allows selection of positive or negative attenuation slope by setting VMODE pin to ground/VHIGH
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
F2270NLGK
Kit Contents
Evaluation Board F2270NLGK
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Renesas
Application Sub Type
Voltage Variable RF Attenuator
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035