Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoFS3000-1005
Order Code3769783
Product RangeFS3000 Series
Technical Datasheet
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.300 |
5+ | €15.030 |
10+ | €14.770 |
50+ | €14.500 |
100+ | €14.240 |
250+ | €13.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€15.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoFS3000-1005
Order Code3769783
Product RangeFS3000 Series
Technical Datasheet
Sensor TypeAir Velocity Sensor Module
Flow Rate Min-
Flow Rate Max7m³/sec
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeFS3000 Series
SVHCNo SVHC (21-Jan-2025)
Supply Voltage DC Max3V
Product Overview
FS3000-1005 is a surface-mount type air velocity module that uses a MEMS thermopile-based sensor. The FS3000 features a digital output with 12bit resolution. The sensor comprises a “solid” thermal isolation technology and silicon-carbide coating to protect it from abrasive wear and water condensation. The module features a compact design fit for low-profile enclosures. The application includes data centre and servers, HVAC and air control systems, laminar flow control systems, air filtration, and collection systems.
- Robust “solid” isolation technology, resistant to surface contamination
- Resistant to vibration and pressure shock, low power application
- Digital output: I²C, supply voltage is 3.3V typ
- Current consumption is 10mA typ, resolution is 12bit max
- Air flow range from 0 to 7.23m/sec, digital output range from 409 to 3686Count
- Flow accuracy is 5% of F.S. typ (25°C), SCL clock frequency is 400KHz max
- Response time is 125ms typical
- I²C output logic low threshold is 0.4V max
- Ambient temperature range from -20°C to +85°C
Technical Specifications
Sensor Type
Air Velocity Sensor Module
Flow Rate Max
7m³/sec
Operating Pressure Max
-
Supply Voltage Max
-
Media Type
Air
Process Connection Type
-
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
FS3000 Series
Supply Voltage DC Max
3V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability