Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.650 |
Price for:Each
Minimum: 1
Multiple: 1
€31.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHOMEKTADDONDB
Order Code2729255
Technical Datasheet
Silicon ManufacturerDialog Semiconductor
Core ArchitectureARM
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithDA14681 Home Kit Development Kit
Kit ContentsHomeKit Add-on Board
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HOMEKTADDONDB from Dialog Semiconductor is a HomeKit add-on board for DA16482 development Kit. The DA16482 development kit represents the first certified solution for the HomeKit accessory profile (HAP) 2.0, supporting all Bluetooth low energy profiles within Apple’s smart home platform. This add-on board is used to interface with the separately available MFi chip.
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Dialog Semiconductor
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
HomeKit Add-on Board
SVHC
No SVHC (23-Jan-2024)
Core Architecture
ARM
Silicon Core Number
-
For Use With
DA14681 Home Kit Development Kit
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:5A002.a.1.a
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1