Product Information
Product Overview
On-chip debug emulator E10A-USB-lite supports the development for systems using microcomputers of the SuperH RISC engine family, the H8SX family and the H8S family. As the main body of the E10A-USB emulator is connected to the user system via the dedicated debug interface (H-UDI and AUD), users can debug in such a form close to the completed product. E10A-USB can be used with all microcomputers which has H-UDI function (except SH7055, SH7058, SH7059). The body size is very small as 97mm × 65mm × 22mm. This emulator is possible to debug for user program with pointing device (mouse etc) by using High-performance Embedded Workshop that running on Microsoft Windows XP or Microsoft Windows 2000. Also, the emulator performs high-speed file download. And the build environment and the debug environment can be integrated by installing it with the compiler package. Can be used in both of laptop PC and desktop PC since PC interface is USB. And the emulator is USB bus powered.
- Supported device groups are H8S/ H8SX/ SH-2/ SH-2A
- Hardware breakpoints, dependent on device specification
- 255 software breakpoints, user break
- 4 branch trace messages stored on device H-UDI capable devices
- Support for Renesas, IAR and GNU compilers
- Excellent in cost performance
- Real time emulation in the highest operation frequency of CPU is available
- Substantial debug function
- Debug for user system in product configuration
Contents
E10A-USB-LITE main unit, 14-way cable for H-UDI connection, USB cable (1.5m), Installation CD.
Technical Specifications
On-Chip Debug Emulator
H8S, H8SX and SH2
E10A-USB-LITE Main Unit, 14-Way Cable for H-UDI connection, USB Cable(1.5m), Installation CD
-
-
-
Supported Device Groups-H8S/ H8SX/ SH-2/ SH-2A, Licenses are Pre-installed, Low price
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate