Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.770 |
10+ | €1.310 |
50+ | €1.190 |
100+ | €1.010 |
250+ | €0.985 |
500+ | €0.960 |
1000+ | €0.941 |
2500+ | €0.922 |
Product Information
Product Overview
ICL3232CBNZ is an one microamp supply-current transmitter/receiver. It meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3.0V. Targeted applications are PDAs, notebook, and laptop computers where the low operational power consumption and even lower standby power consumption are critical. Small footprint packaging, and the use of small, low value capacitors ensure board space savings as well. It is fully compatible with 3.3V only systems, mixed 3.3V and 5.0V systems, and 5.0V only systems. It is 3-driver, 5-receiver devices that provide a complete serial port suitable for laptop or notebook computers. This device also includes noninverting always-active receivers for “wake-up” capability. Application includes any system requiring RS-232 communication ports, battery powered, hand-held, and portable equipment, laptop computers, notebooks, modems, printers, and other peripherals, digital cameras, cellular/mobile phones.
- 250kbps data rate, 2 No. of Tx and Rx
- 15kV ESD protected (Human Body Model)
- Drop-in replacements for MAX3221, MAX3222, MAX3223, MAX3232, MAX3241, MAX3243, SP3243
- ICL3232 is a low-power upgrade for HIN232/ICL232 and pin compatible competitor devices
- RS-232 compatible with VCC = 2.7V
- Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
- On-chip voltage converters require only four external 0.1µF capacitors
- Assured mouse drivability, receiver hysteresis for improved noise immunity
- Slew rate is 6V/µs min (CL = 200pF to 1000pF, 25°C)
- 16 Ld SOIC (N) package, temperature range from 0 to 70°C
Warnings
Stresses those listed in absolute maximum ratings may cause permanent damage to the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS232 Transceiver
2
250Kbps
5.5V
16Pins
±15 kV
0°C
-
MSL 3 - 168 hours
2Receivers
Full Duplex
3V
NSOIC
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for ICL3232CBNZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate