Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.670 |
10+ | €6.670 |
25+ | €6.550 |
50+ | €6.440 |
100+ | €6.320 |
250+ | €6.200 |
Product Information
Product Overview
ICL7106CPLZ is a high-performance, low-power, 31/2 digit A/D converter. Included are seven segment decoders, display drivers, a reference, and a clock. The ICL7106 is designed to interface with a liquid crystal display (LCD) and includes a multiplexed backplane drive. The ICL7106 brings together a combination of high accuracy, versatility, and true economy. It features autozero to less than 10µV, zero drift of less than 1µV/oC, input bias current of 10pA (max), and rollover error of less than one count. True differential inputs and references are useful in all systems, but give the designer an uncommon advantage when measuring load cells, strain gauges, and other bridge-type transducers. Finally, the true economy of single power supply operation (ICL7106), enables a high-performance panel meter to be built with the addition of only 10 passive components and a display.
- Guaranteed zero reading for 0V input on all scales
- True polarity at zero for precise null detection
- True differential input and reference, direct display drive
- No additional active circuits required, enhanced display stability
- 15µV typ noise at (VIN = 0V, full scale = 200mV)
- 5.5V typ peak-to-peak segment drive voltage
- 1pA typ leakage current input at (VlN = 0)
- 50µV/V typ common mode rejection ratio at (VCM = 1V, VIN = 0V, full scale = 200mV)
- Operating temperature range from 0°C to +70°C
- 40-lead PDIP package
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3.5 Digits
Differential
Dual (+/-)
5V
40Pins
70°C
-
No SVHC (21-Jan-2025)
3SPS
Parallel
-5V
DIP
0°C
LCD/LED Display ADCs
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate