Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.740 |
10+ | €4.440 |
25+ | €3.970 |
50+ | €3.900 |
100+ | €3.840 |
250+ | €3.770 |
500+ | €3.700 |
Product Information
Product Overview
The ICL7135CPIZ is a 4-1/2 digit BCD output precision A/D converter with its multiplexed BCD output and digit drivers, combines dual-slope conversion reliability with ±1 in 20,000 count accuracy and is ideally suited for the visual display DVM/DPM market. The 2.0000V full scale capability, auto-zero and auto-polarity are combined with true ratiometric operation, almost ideal differential linearity and true differential input. All necessary active devices are contained on a single CMOS IC, with the exception of display drivers, reference and a clock. The ICL7135 brings together an unprecedented combination of high accuracy, versatility and true economy. It features auto-zero to less than 10µV, zero drift of less than 1µV/°C, input bias current of 10pA (maximum) and rollover error of less than one count. The versatility of multiplexed BCD outputs is increased by the addition of several pins which allow it to operate in more sophisticated systems.
- Accuracy guaranteed to ±1 count over entire ±20000 counts (2.0000V full scale)
- Guaranteed zero reading for 0V input
- 1pA Typical input leakage current
- True differential input
- True polarity at zero count for precise null detection
- Single reference voltage required
- Over range and under range signals available for auto-range capability
- All outputs TTL compatible
- Blinking outputs gives visual indication of over range
- 6 Auxiliary I/Os are available for interfacing to UARTs, microprocessors or other circuitry
- Multiplexed BCD outputs
Applications
Imaging, Video & Vision
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4.5 Digits
Differential
-
6V
28Pins
70°C
-
No SVHC (21-Jan-2025)
2SPS
Serial
4V
DIP
0°C
LCD/LED Display ADCs
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate