Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.420 |
10+ | €13.050 |
25+ | €11.650 |
50+ | €10.720 |
100+ | €9.610 |
Product Information
Product Overview
The ICM7228AIBIZ is a 8-digit 7-segment microprocessor-compatible LED Display Decoder Driver with sequential data entry protocol and 7228AIBIZ-marking. The numeric LED display included on chip are two types of 7-segment decoder, multiplex scan circuitry, LED display segment drivers, LED display digit drivers and an 8-byte static memory as display RAM. The ICM7228A incorporates a no decode mode allowing each bit of each digits RAM word to drive individual display segments resulting in independent control of all display segments. As a result, bar-graph and other irregular display segments and formats can be driven directly by this chip. The ICM7228 is an alternative to both the Analog DevicesICM7218 and the ICM7218 display drivers. Notice that the ICM7228A has an additional single digit access mode.
- Improved 2nd source to Analog Devices ICM7218
- Hexadecimal, code-B and no decode modes
- Individual segment control with no decode
- Digit and segment drivers on-chip
- Non-overlapping digits drive
- Common anode displays
- Low power CMOS architecture
Technical Specifications
LED Display Decoder Driver
4V
SOIC
28Pins
100mA
6V
-
-40°C
MSL 3 - 168 hours
SOIC
8
7
6V
5V
4V
Surface Mount
-
85°C
No SVHC (21-Jan-2025)
16Outputs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate