Print Page
Image is for illustrative purposes only. Please refer to product description.
1,283 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.990 |
10+ | €5.940 |
25+ | €4.840 |
50+ | €4.600 |
100+ | €4.270 |
250+ | €3.910 |
500+ | €3.700 |
Price for:Each
Minimum: 1
Multiple: 1
€6.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICM7242IPAZ
Order Code1216113
Technical Datasheet
Frequency13MHz
Supply Voltage Min2V
Supply Voltage Max16V
Digital IC CaseDIP
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (19-Jan-2021)
Alternatives for ICM7242IPAZ
1 Product Found
Product Overview
Long range fixed timer/counter circuit consisting of an RC oscillator followed by an 8bit binary counter.
- Replaces the 2242 in most applications
- Timing from microseconds to days
- Cascadable
- Monostable or astable operation
- Wide supply voltage range from 2V to 16V
- Low supply current of 115µA at 5V
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency
13MHz
Supply Voltage Max
16V
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Supply Voltage Min
2V
Digital IC Case
DIP
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0252