Quantity | Price (ex VAT) |
---|---|
980+ | €2.350 |
Product Information
Product Overview
The ISL2110ABZ is a high frequency N-channel power MOSFET Half-bridge Driver IC based on the popular HIP2100, HIP2101 half-bridge driver, but offers several performance improvements. Peak output pull-up/pull-down current has been increased to 3/4A, which significantly reduces switching power losses and eliminates the need for external totem-pole buffers in many applications. Also, the low end of the VDD operational supply range has been extended to 8VDC. The ISL2110 has additional input hysteresis for superior operation in noisy environments, can now safely swing to the VDD supply rail.
- On-chip 1W bootstrap diode
- Fast propagation times for multi-MHz circuits
- CMOS compatible input thresholds
- Independent inputs provide flexibility
- No start-up problems
- Low power consumption
- Supply under-voltage protection
Applications
Consumer Electronics, Communications & Networking, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
Half Bridge
8Pins
Surface Mount
3A
8V
-40°C
39ns
-
MSL 1 - Unlimited
Isolated
MOSFET
SOIC
Non-Inverting
4A
14V
125°C
32ns
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found