Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.950 |
10+ | €4.570 |
25+ | €4.210 |
50+ | €3.980 |
100+ | €3.740 |
250+ | €3.510 |
500+ | €3.280 |
Product Information
Product Overview
ISL2111ARTZ-T is a ISL2111 high frequency half-bridge N-channel power MOSFET driver IC. It is based on the popular HIP2100, HIP2101 half-bridge drivers, but offer several performance improvements. Peak output pull-up/pull-down current has been increased to 3A/4A, which significantly reduces switching power losses and eliminates the need for external totem-pole buffers in many applications. Also, the low end of the VDD operational supply range has been extended to 8VDC. Application includes telecom half-bridge DC/DC converters, telecom full-bridge DC/DC converters, two-switch forward converters, active-clamp forward converters, class-D audio amplifiers.
- Drives N-Channel MOSFET half-bridge, bootstrap supply max voltage to 114VDC
- On-chip 1W bootstrap diode, fast propagation times for multi-MHz circuits
- Drives 1nF load with typical rise/fall times of 9ns/7.5ns
- 3.3V/TTL compatible input thresholds
- Independent inputs provide flexibility, no start-up problems
- Outputs unaffected by supply glitches, HS ringing below ground or HS slewing at high dv/dt
- Low power consumption, supply undervoltage protection
- Wide supply voltage range from 8V to 14V
- 1.6W/1W typical output pull-up/pull-down resistance
- 10 Ld TDFN package, temperature range from -40 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
Half Bridge
10Pins
Surface Mount
3A
8V
-40°C
38ns
-
MSL 2 - 1 year
-
MOSFET
TDFN
Non-Inverting
4A
14V
125°C
32ns
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate