Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.680 |
10+ | €7.000 |
25+ | €6.150 |
50+ | €5.840 |
100+ | €4.930 |
250+ | €4.590 |
Product Information
Product Overview
ISL41334IRZ-T is a two-port interface IC in which each port can be independently configured as a single RS-485, RS-422 transceiver, or as a dual (2 Tx, 2 Rx) RS-232 transceiver. With both ports set to the same mode, two RS-485, RS-422 transceivers, or four RS-232 transceivers are available. If either port is in RS-232 mode, the onboard charge pump generates RS-232 compliant ±5V Tx output levels from a single VCC supply as low as 4.5V. Four small 0.1µF capacitors are required for the charge pump. The transceivers are RS-232 compliant, with the Rx inputs handling up to ±25V, and the Tx outputs handling ±12V. Applications include gaming applications (such as slot machines), single board computers, factory automation, security networks, industrial/process control networks, level translators, such as RS-232 to RS-422, point of sale equipment, and dual channel RS-485 interfaces.
- 2-ports, 20M, 460k, 115kbps RS-485 data rate
- 650kbps RS-232 data rate, VL pin, low power shutdown
- ±15kV (HBM) ESD protected bus pins (RS-232 or RS-485)
- Single 5V (10% tolerance) supply, flow-through pinouts simplify board layouts
- Large (2.7V) differential VOUT for improved noise immunity in RS-485, RS-422 networks
- Full fail-safe (open/short) Rx in RS-485, RS-422 mode
- Loopback mode facilitates board self-test functions
- Logic supply pin (VL) eases operation in mixed supply systems
- Operating temperature range from -40°C to +85°C
- 40-lead QFN package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS232 / RS422 / RS485 Transceiver
2
20Mbps
5.5V
40Pins
±15 kV (HBM)
-40°C
-
MSL 3 - 168 hours
2Receivers
Half Duplex, Full Duplex
4.5V
QFN
32
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate