Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.890 |
| 10+ | €1.400 |
| 50+ | €1.280 |
| 100+ | €1.140 |
| 250+ | €1.080 |
| 500+ | €1.040 |
| 1000+ | €1.000 |
| 2500+ | €0.980 |
Product Information
Product Overview
The ISL43210IHZ-T is a single-pole double-throw (SPDT) precision bidirectional Analog Switch designed to operate from a single 2.7 to +12V supply. Targeted applications include battery powered equipment that benefit from the devices’ low power consumption (5µW), low leakage currents (3nA max) and fast switching speeds. The number of analog input or GPIO pins may be limited and digital geometries are not well suited to analog switch performance. This device may be used to “mux-in” additional functionality while reducing ASIC design risk. The ISL43210 is a single committed SPDT, which is perfect for use in 2-to-1 multiplexer applications.
- Single supply operation
- Fast switching action
- Guaranteed break-before-make switching
- Minimum 2000V ESD protection per method 3015.7
- TTL/CMOS Compatible
- <lt/>5µW Low power consumption
- 10nA Low leakage current
- 5pC Maximum low charge injection
Applications
Power Management, Portable Devices, Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Audio, Imaging, Video & Vision
Technical Specifications
Analogue Switch, Analogue Multiplexer
20ohm
SOT-23
1Channels
20ohm
2:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
2.7V to 12V
6Pins
11ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ISL43210IHZ-T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate