Print Page
Image is for illustrative purposes only. Please refer to product description.
956 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.310 |
10+ | €4.130 |
25+ | €3.820 |
50+ | €3.520 |
100+ | €3.210 |
250+ | €2.910 |
500+ | €2.600 |
Price for:Each
Minimum: 1
Multiple: 1
€4.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6539CAZ
Order Code3869681
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min5V
Supply Voltage Max18V
IC Case / PackageQSOP
No. of Pins28Pins
IC MountingSurface Mount
Switching Frequency Typ300kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min4%
Duty Cycle Max87%
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Controller IC Case StyleQSOP
Frequency300kHz
Input Voltage3.3V
Output Current-
Output Voltage-
Product Overview
Wide input range dual PWM controller with DDR option. Suitable for single and dual channel DDR memory power systems, graphics cards - GPU and memory supplies, supplies for servers, motherboards, FPGAs, ASIC power supplies, embedded processor and I/O supplies, DSP supplies applications.
- Provides regulated output voltage in the range of 0.9V to 5.5V
- Complete DDR memory power solution with VTT tracks VDDQ/2 and VDDQ/2 buffered reference output
- Supports both DDR-I and DDR2 memory
- Lossless rDS(ON) current-sense sensing
- Excellent dynamic response with voltage feed-forward and current mode control
- Dual mode operation - operates directly from a 5.0V to 15V input or 3.3V/5V system rail
- Undervoltage lock-out on VCC pin
- Power-good, overcurrent, overvoltage, undervoltage protection for both channels
- Synchronized 300KHz PWM operation in PWM mode
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
18V
No. of Pins
28Pins
Switching Frequency Typ
300kHz
Switching Frequency Max
-
Duty Cycle Max
87%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Frequency
300kHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
5V
IC Case / Package
QSOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
4%
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
QSOP
Input Voltage
3.3V
Output Voltage
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability