Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.750 |
5+ | €14.460 |
Price for:Each
Minimum: 1
Multiple: 1
€14.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQB-R5F100LE-TB
Order Code3941852
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core ArchitectureRL78/G13
Core Sub-ArchitectureRL78
Silicon Core NumberR5F100LEAFB
Kit ContentsCPU Board for RL78/G13 (R5F100LE) MCU
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
QB-R5F100LE-TB is a target board used for evaluating microcontroller operations, using the E1, the Renesas Electronics on-chip debug emulator with programming function.
- Built-in RL78/G13 (R5F100LE) MCU
- 20MHz resonator mounted as main clock, high-speed operation enabled (at 2.7 to 5.5V)
- Both flash memory programming and on-chip debugging supported (TOOL0 pin)
- Simple testing possible with 2 LEDs and 1 SW
- Equipped with universal area (2.54mm pitch)
- MCU pins assigned to the peripheral board and connector for higher expandability
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
RL78
Kit Contents
CPU Board for RL78/G13 (R5F100LE) MCU
SVHC
No SVHC (21-Jan-2025)
No. of Bits
16bit
Core Architecture
RL78/G13
Silicon Core Number
R5F100LEAFB
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001