Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.010 |
10+ | €0.951 |
50+ | €0.857 |
100+ | €0.856 |
250+ | €0.854 |
500+ | €0.768 |
1000+ | €0.464 |
2500+ | €0.455 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS3384QG8
Order Code3869608
Technical Datasheet
No. of Channels10Channels
Output Current120mA
Switch TypeBus Switch
On State Resistance Max15ohm
Logic Case StyleQSOP
IC Case / PackageQSOP
No. of Pins24Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
10Channels
Switch Type
Bus Switch
Logic Case Style
QSOP
No. of Pins
24Pins
Supply Voltage Max
5.25V
MSL
MSL 3 - 168 hours
Output Current
120mA
On State Resistance Max
15ohm
IC Case / Package
QSOP
Supply Voltage Min
4.75V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability