Print Page
Image is for illustrative purposes only. Please refer to product description.
1,903 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.190 |
10+ | €6.020 |
25+ | €5.860 |
50+ | €5.690 |
100+ | €5.580 |
250+ | €5.460 |
500+ | €5.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS34XVH245Q3G8
Order Code3263019
Technical Datasheet
No. of Channels32Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max9ohm
IC Case / Package0
Logic Case StyleQVSOP
No. of Pins80Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
32Channels
Switch Type
Bus Switch
IC Case / Package
0
No. of Pins
80Pins
Supply Voltage Max
3.6V
MSL
MSL 3 - 168 hours
Output Current
-
On State Resistance Max
9ohm
Logic Case Style
QVSOP
Supply Voltage Min
2.3V
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481