register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €173.300 |
Product Information
Product Overview
R0K50104PS900BE is a Renesas starter kit for RL78/G14 (Kit with CubeSuite+). Renesas starter kit for RL78/G14 is intended as a user-friendly introductory and evaluation tool for the RL78/G14 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using CubeSuite+. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.
Contents
CPU board, Detachable LCD display module, Detachable AD adjustment shaft, Connection cable (USB cable, user interface cable), Quick start guide, CD-ROM.
Technical Specifications
Renesas
RL78
-
CPU Board, LCD Display Module, AD Adjustment Shaft, Cable, Quick Start Guide, CD-ROM
No SVHC (21-Jan-2025)
16bit
-
R5F104PJAFB
RL78 Family, RL78/G1x Series, RL78/G14 Group Microcontrollers
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate