Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €297.960 |
Product Information
Product Overview
R0K505113S900BE is a Renesas starter kit for RX113. It is intended as a user-friendly introductory and evaluation tool for the RX113 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using CS+. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools. Typical applications include Camera, Meter, Smartphone, Health Equipment, Refrigerator, Washing Machine, Air Conditioner, Wearable Equipment.
Contents
CPU board, Detachable LCD application board V2, Detachable AD adjustment shaft, E1 emulator, Connection cable (USB cable, User interface cable), Quick start guide, DVD-ROM.
Technical Specifications
Renesas
RX
-
CPU Board, LCD Application Brd, AD Adjustment Shaft, Cable, Quick Start Guide, DVD-ROM
No SVHC (21-Jan-2025)
32bit
-
-
RX Family, RX100 Series, RX113 Group Microcontrollers
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate