Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €256.470 |
Price for:Each
Minimum: 1
Multiple: 1
€256.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR0K505231S920BE
Order Code4177003
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsStarter Kit RX231, LCD Display Module, On-Chip Debugging Emulator, IDE
Product RangeRX Family, RX200 Series, RX231 Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
R0K505231S920BE is a Renesas starter kit for RX231 (B mask: built-in trusted Secure IP). It is the perfect starter kit for developers who are new to the RX231. The kit includes an LCD display module, on-chip debugging emulator, and integrated development environment so you can start evaluating the RX231 immediately after opening the box.
- RX231 builds in trusted secure IP, AES encryption function & robust key management can be evaluated
- Supports SDHI
- Touch feature (self-capacitive type) can be evaluated
- In addition, CAN, IIC, etc. can be evaluated
- Required IBM-PC compatible PC (need USB interface, processor 1GHz over), OS: Windows 8/7/Vista
Contents
CPU board, LCD display module, On-chip debugging emulator, IDE.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Starter Kit RX231, LCD Display Module, On-Chip Debugging Emulator, IDE
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
-
Product Range
RX Family, RX200 Series, RX231 Group Microcontrollers
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032