Print Page
Image is for illustrative purposes only. Please refer to product description.
917 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.600 |
| 10+ | €1.570 |
| 25+ | €1.540 |
| 50+ | €1.500 |
| 100+ | €1.470 |
| 250+ | €1.440 |
| 500+ | €1.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR1LP0108ESA-5SI#S1
Order Code4146917
Technical Datasheet
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Density1Mbit
Memory Configuration128Kword x 8bit
IC Case / PackageSTSOP
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
R1LP0108ESA-5SI#S1 R1LP0108E series is a low voltage 1Mbit static RAM organized as 131, 072-word by 8-bit, fabricated by Renesas’s high-performance 0. 15um CMOS and TFT technologies. The R1LP0108E series has realized higher density, higher performance and low power consumption. The R1LP0108E series is suitable for memory applications where a simple interfacing, battery operating and battery backup are the important design objectives.
- Single 4.5V to 5.5V power supply
- Small stand-by current is 0.6µA (5.0V, typical)
- No clocks, no refresh
- All inputs and outputs are TTL compatible
- Easy memory expansion by CS1# and CS2
- Common data I/O
- Three-state outputs: OR-tie capability
- OE# prevents data contention on the I/O bus
- 55ns access time
- 32-pin plastic sTSOP package, -40 to +85°C temperature range
Technical Specifications
SRAM Type
Asynchronous SRAM, LPSRAM
Memory Configuration
128Kword x 8bit
No. of Pins
32Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Memory Density
1Mbit
IC Case / Package
STSOP
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability