Print Page
Image is for illustrative purposes only. Please refer to product description.
393 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.950 |
10+ | €0.614 |
50+ | €0.582 |
100+ | €0.550 |
250+ | €0.514 |
500+ | €0.493 |
1000+ | €0.476 |
2500+ | €0.404 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F10Y47ASP#50
Order Code3605307
Technical Datasheet
Device Core-
Data Bus Width16 bit
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins16Pins
IC Case / PackageSSOP
No. of I/O's14I/O's
InterfacesI2C, SPI, UART
RAM Memory Size512Byte
ADC Channels7Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesRL78/G1x
MCU FamilyRL78
Qualification-
Technical Specifications
Product Range
RL78 Family RL78/G1x Series RL78/G10 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
4KB
IC Case / Package
SSOP
Interfaces
I2C, SPI, UART
ADC Channels
7Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 3 - 168 hours
Device Core
-
Operating Frequency Max
20MHz
No. of Pins
16Pins
No. of I/O's
14I/O's
RAM Memory Size
512Byte
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
RL78/G1x
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability