Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F52206BDFP#30
Order Code4147136
Product RangeRX Family RX200 Series RX220 Group Microcontrollers
Technical Datasheet
265 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.700 |
10+ | €9.360 |
25+ | €7.760 |
50+ | €6.950 |
100+ | €6.420 |
250+ | €5.990 |
500+ | €5.670 |
Price for:Each
Minimum: 1
Multiple: 1
€10.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F52206BDFP#30
Order Code4147136
Product RangeRX Family RX200 Series RX220 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX200 Series RX220 Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's84I/O's
InterfacesI2C, SPI, SCI
RAM Memory Size16KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX200
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RX220 is an entry-level 32bit microcontroller with a minimum number of peripherals. This product is the slimmed-down version of the higher model RX210 Group and has very high compatibility in terms of pin arrangement and on the software level.
- RXv1 32MHz CPU core, 256KB program memory, 8KB data flash, 16KB RAM
- Supply voltage range from 1.62 to 5.5V
- 85 I/O ports
- 5 x UART, 6 x SPI, 6 x I²C
- 8bit x 4ch, 16bit x 10ch timer, 12bit x 16ch ADC
- 1 watchdog timer, LVD, RTC, DMA
- 100 pin LFQFP package, operating temperature range from -40 to +85°C
Technical Specifications
Product Range
RX Family RX200 Series RX220 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, SCI
ADC Channels
16Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX200
SVHC
No SVHC (21-Jan-2025)
Device Core
RX
Operating Frequency Max
32MHz
No. of Pins
100Pins
No. of I/O's
84I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability