Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F572MNHDBD#20
Order Code4147223
Product RangeRX Family RX700 Series RX72M Group Microcontrollers
Technical Datasheet
160 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.970 |
10+ | €11.090 |
25+ | €10.990 |
50+ | €10.900 |
100+ | €10.800 |
Price for:Each
Minimum: 1
Multiple: 1
€11.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F572MNHDBD#20
Order Code4147223
Product RangeRX Family RX700 Series RX72M Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX700 Series RX72M Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Operating Frequency Max240MHz
Program Memory Size4MB
No. of Pins224Pins
IC Case / PackageLFBGA
No. of I/O's182I/O's
InterfacesCAN, Ethernet, I2C, SPI, SCI, USB
RAM Memory Size1MB
ADC Channels29Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX700
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RX72M is a high-performance 32bit microcontroller for industrial network solutions. This high-performance product operates at 240MHz with RX's 3rd generation CPU core "RXv3 core". Double-precision floating-point processing instructions can significantly improve processing power. It incorporates an EtherCAT controller and realizes a system configuration that requires a dedicated controller on a single chip, contributing to a reduction in the number of parts and space-saving.
- RXv3 240MHz CPU core, 4096KB program memory, 32KB data flash, 1024KB RAM
- Supply voltage range from 2.7 to 3.6V
- Ethernet, 13 x UART, 16 x SPI, 3chn x CAN
- 183 I/O ports
- USB interface
- Direct memory access
- 8bit x 4ch, 16bit x 18ch, 32bit x 7ch timer, 12bit x 29ch ADC, 12bit x 2ch DAC
- Human machine interface, security and encryption, 2 watchdog timer, LVD
- 224 pin LFBGA package, operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
RX Family RX700 Series RX72M Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
LFBGA
Interfaces
CAN, Ethernet, I2C, SPI, SCI, USB
ADC Channels
29Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX700
SVHC
No SVHC (21-Jan-2025)
Device Core
RX
Operating Frequency Max
240MHz
No. of Pins
224Pins
No. of I/O's
182I/O's
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability