Print Page
Image is for illustrative purposes only. Please refer to product description.
305 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €19.230 |
10+ | €13.900 |
25+ | €13.000 |
50+ | €12.510 |
100+ | €12.010 |
Price for:Each
Minimum: 1
Multiple: 1
€19.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7F7016453AFP-C#AA1
Order Code4147241
Technical Datasheet
Device CoreG3KH
Data Bus Width32 bit
Operating Frequency Max240MHz
Program Memory Size4MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's75I/O's
InterfacesCAN, Ethernet, I2C, LIN, UART
RAM Memory Size512KB
ADC Channels32Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRH850
MCU SeriesRH850/F1xx
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RH850/F1KM is a single chip microcontroller designed for automotive electrical body applications. While it achieves low power consumption. Also, CAN FD and Ethernet interfaces, along with a hardware security module have been added to all products, and the CPU operating frequency has been improved to 240MHz.
- 1 + 0 number of core (main + checker), 240HMz maximum operating temperature, 512KB RAM
- 4096KB program memory, 128KB data flash
- 3.3, 5V I/O supply
- 8ch x CAN, 5 x SPI, 6 x LIN, 2 x I²C, 1ch x SENT, 2 flex ray chn
- 32 ADC, 16bit x 48ch, 32bit x 16ch timer
- 100 pins LQFP package, operating temperature range from -40°C to +105°C
Technical Specifications
Product Range
RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, I2C, LIN, UART
ADC Channels
32Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RH850/F1xx
SVHC
No SVHC (21-Jan-2025)
Device Core
G3KH
Operating Frequency Max
240MHz
No. of Pins
100Pins
No. of I/O's
75I/O's
RAM Memory Size
512KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
RH850
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability