Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FS5D57C2A01CLK#AC0
Order Code2946723
Product RangeSynergy Family S5 Series S5D5 Group Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.530 |
10+ | €11.630 |
25+ | €10.690 |
50+ | €10.280 |
100+ | €9.870 |
250+ | €9.570 |
Price for:Each
Minimum: 1
Multiple: 1
€14.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FS5D57C2A01CLK#AC0
Order Code2946723
Product RangeSynergy Family S5 Series S5D5 Group Microcontrollers
Technical Datasheet
Product RangeSynergy Family S5 Series S5D5 Group Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins145Pins
IC Case / PackageLGA
No. of I/O's110I/O's
InterfacesCAN, ENET, I2C, SPI, UART, USB
RAM Memory Size384KB
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySynergy
MCU SeriesS5 Series
Qualification-
Product Overview
The MCU integrates multiple series of software- and pin-compatible ARM®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides a high-performance ARM Cortex®-M4 core running up to 120 MHz.
- Up to 1 MB code flash memory
- 384 KB SRAM
- Capacitive Touch Sensing Unit (CTSU)
- Ethernet MAC Controller (ETHERC), USBFS, SD/MMC Host Interface
- Quad Serial Peripheral Interface (QSPI)
- Security and safety features
- 12-Bit A/D Converter (ADC12)
- 12-Bit D/A Converter (DAC12)
- Analog peripherals
Technical Specifications
Product Range
Synergy Family S5 Series S5D5 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LGA
Interfaces
CAN, ENET, I2C, SPI, UART, USB
ADC Channels
22Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S5 Series
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
120MHz
No. of Pins
145Pins
No. of I/O's
110I/O's
RAM Memory Size
384KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
Synergy
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability