Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7S921042VCBG#AC0
Order Code4147335
Product RangeRZ Family, RZ/A Series, RZ/A2M Group Microprocessors
Technical Datasheet
90 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.290 |
| 10+ | €11.030 |
| 25+ | €10.810 |
| 50+ | €10.590 |
Price for:Each
Minimum: 1
Multiple: 1
€13.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7S921042VCBG#AC0
Order Code4147335
Product RangeRZ Family, RZ/A Series, RZ/A2M Group Microprocessors
Technical Datasheet
Product RangeRZ Family, RZ/A Series, RZ/A2M Group Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLFBGA
No. of Pins272Pins
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Frequency Max528MHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
No. of I/O's92I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesRZ/A
MPU FamilyRZ
SVHCNo SVHC (25-Jun-2025)
Product Overview
RZ/A2M is an image processing RTOS MPU with DRP and 4MB of onchip RAM. It can be used in applications that require an advanced HMI infrastructure and ecosystem as well superior acceleration technology for innovative embedded artificial intelligence, computer vision and image processing use cases.
- Cortex-A9 x 1 528MHz main CPU core, 32Bit size, 4096KB RAM
- Supply voltage range from 3 to 3.6V
- Ethernet, USB, 2chn x CAN
- 115 I/O port, RTC, DMA
- 16bit x 8ch, 32bit x 9ch timer, 12bit x 8ch ADC
- Human machine interface
- 272 pin FBGA package
- Temperature range from -40 to 85°C
Technical Specifications
Product Range
RZ Family, RZ/A Series, RZ/A2M Group Microprocessors
Program Memory Size
-
No. of Pins
272Pins
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
SVHC
No SVHC (25-Jun-2025)
No. of CPU Cores
1Cores
IC Case / Package
LFBGA
Supply Voltage Min
1.14V
Operating Frequency Max
528MHz
No. of I/O's
92I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
RZ/A
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability