Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR9A07G044L24GBG#BC0
Order Code3879433
Product RangeRZ Family, RZ/G Series, RZ/G2L Group Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
480+ | €15.420 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 480
Multiple: 480
€7,401.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A07G044L24GBG#BC0
Order Code3879433
Product RangeRZ Family, RZ/G Series, RZ/G2L Group Microprocessors
Technical Datasheet
Product RangeRZ Family, RZ/G Series, RZ/G2L Group Microprocessors
No. of CPU Cores3Cores
Program Memory Size256KB
IC Case / PackageLFBGA
No. of Pins551Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1.2GHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's123I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Qualification-
MPU SeriesRZ/G
MPU FamilyRZ
Technical Specifications
Product Range
RZ Family, RZ/G Series, RZ/G2L Group Microprocessors
Program Memory Size
256KB
No. of Pins
551Pins
Supply Voltage Max
-
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
64 bit
Operating Temperature Min
-
Qualification
-
MPU Family
RZ
SVHC
No SVHC (21-Jan-2025)
No. of CPU Cores
3Cores
IC Case / Package
LFBGA
Supply Voltage Min
-
Operating Frequency Max
1.2GHz
No. of I/O's
123I/O's
IC Mounting
Surface Mount
Operating Temperature Max
-
MPU Series
RZ/G
MSL
MSL 4 - 72 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability